



DA102J12S215DQF | |
|---|---|
DigiKey Part Number | 401-1286-ND |
Manufacturer | |
Manufacturer Product Number | DA102J12S215DQF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DA102J12S215DQF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 651122-BB-0N | Carling Technologies | 28 | 432-651122-BB-0N-ND | 3,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,03600 € | 20,36 € |
| 25 | 1,91960 € | 47,99 € |
| 50 | 1,83620 € | 91,81 € |
| 100 | 1,75660 € | 175,66 € |
| 250 | 1,65620 € | 414,05 € |
| 500 | 1,58396 € | 791,98 € |
| 1.000 | 1,51478 € | 1.514,78 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |












