
964409-1 | |
|---|---|
DigiKey Part Number | 964409-1-ND |
Manufacturer | |
Manufacturer Product Number | 964409-1 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 964409-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,62840 € | 15,71 € |
| 50 | 0,59860 € | 29,93 € |
| 100 | 0,56990 € | 56,99 € |
| 250 | 0,53416 € | 133,54 € |
| 500 | 0,50862 € | 254,31 € |
| 1.000 | 0,48433 € | 484,33 € |
| 2.500 | 0,45401 € | 1.135,03 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |








