Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRE16RRDM1SR | |
|---|---|
DigiKey Part Number | 108-CRE16RRDM1SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRE16RRDM1SR |
Description | SW ROTARY DIP HEX 150MA 42VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE16RRDM1SR Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.268" (6.80mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRE16ROTM1SR | C&K | 0 | 108-CRE16ROTM1SRTR-ND | 2,93535 € | Parametric Equivalent |
| CRE16RRDM0S | C&K | 327 | 108-CRE16RRDM0S-ND | 3,82000 € | Parametric Equivalent |
| CRE16RRDM0SR | C&K | 0 | 108-CRE16RRDM0SRTR-ND | 2,15619 € | Parametric Equivalent |
| CRE16RRDM1S | C&K | 5 | 108-CRE16RRDM1S-ND | 3,82000 € | Parametric Equivalent |
| P65SMT703 | APEM Inc. | 1.139 | 679-3638-ND | 6,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 2,93535 € | 21.134,52 € |
| Unit Price without VAT: | 2,93535 € |
|---|---|
| Unit Price with VAT: | 3,49307 € |








