CM107J12S205QA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM107J12S205QA
CM107J12S205QA
CM107J12S205QA

CM107J12S205QA

DigiKey Part Number
401-1363-ND
Manufacturer
Manufacturer Product Number
CM107J12S205QA
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CM107J12S205QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.40mm x 11.20mm
Operating Temperature
-20°C ~ 80°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.205
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,59200 €35,92 €
253,38760 €84,69 €
503,24000 €162,00 €
1003,09900 €309,90 €
2502,92172 €730,43 €
5002,79410 €1.397,05 €
1.0002,67182 €2.671,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €