



CM103J12S205QA | |
|---|---|
DigiKey Part Number | 401-1362-ND |
Manufacturer | |
Manufacturer Product Number | CM103J12S205QA |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CM103J12S205QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.40mm x 11.20mm | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,63700 € | 36,37 € |
| 25 | 3,43000 € | 85,75 € |
| 50 | 3,28080 € | 164,04 € |
| 100 | 3,13800 € | 313,80 € |
| 250 | 2,95840 € | 739,60 € |
| 500 | 2,82918 € | 1.414,59 € |
| 1.000 | 2,70537 € | 2.705,37 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |











