Similar
Similar
Similar
Similar
Similar
Similar
7201SYZQES | |
|---|---|
DigiKey Part Number | 7201SYZQES-ND |
Manufacturer | |
Manufacturer Product Number | 7201SYZQES |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SYZQES Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Satin Chrome Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SYZQE | C&K | 319 | CKN1035-ND | 13,64000 € | Similar |
| 100DP1T1B1M1REH | E-Switch | 1.008 | EG2399-ND | 4,70000 € | Similar |
| 100DP1T1B9M1QEH | E-Switch | 0 | EG2402-ND | 2,93182 € | Similar |
| 100DP1T4B1M1QEH | E-Switch | 193 | EG2407-ND | 4,08000 € | Similar |
| 34ADP11B1M1GT | Grayhill Inc. | 0 | 34ADP11B1M1GT-ND | 5,80094 € | Similar |






