7103SYZQES is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 594
Unit Price: 9,73000 €
Datasheet

Similar


E-Switch
In Stock: 792
Unit Price: 2,85000 €
Datasheet

Similar


E-Switch
In Stock: 849
Unit Price: 2,99000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,08815 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,40711 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,24528 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 3,65066 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,18490 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 14,11000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 13,56000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 10,28000 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7103SYZQES

DigiKey Part Number
7103SYZQES-ND
Manufacturer
Manufacturer Product Number
7103SYZQES
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7103SYZQES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Satin Chrome Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes