Similar
Similar
Similar
Similar
Similar
Similar

A121S1YZQ | |
|---|---|
DigiKey Part Number | A121S1YZQ-ND |
Manufacturer | |
Manufacturer Product Number | A121S1YZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M1QEH | E-Switch | 2.716 | EG2375-ND | 4,33000 € | Similar |
| 100SP3T4B1M1QEH | E-Switch | 839 | EG2385-ND | 2,97000 € | Similar |
| 2M1-SP3-T1-B1-M1QE | Carling Technologies | 0 | 432-1144-ND | 5,85000 € | Similar |
| 2M1-SP3-T1-B9-M1QE | Carling Technologies | 0 | 432-1162-ND | 4,53060 € | Similar |
| 2MS-WSP3-T1-B1-M1GE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1GE-ND | 5,47520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |







