Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2MS-WSP3-T1-B1-M1PE | |
|---|---|
DigiKey Part Number | 432-2MS-WSP3-T1-B1-M1PE-ND |
Manufacturer | |
Manufacturer Product Number | 2MS-WSP3-T1-B1-M1PE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 10.69mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP3-T1-B1-M1GE | Carling Technologies | 0 | 432-2M1-SP3-T1-B1-M1GE-ND | 4,45160 € | Parametric Equivalent |
| 2M1-SP3-T1-B1-M1QE | Carling Technologies | 0 | 432-1144-ND | 5,80000 € | Parametric Equivalent |
| 2M1-SP3-T1-B5-M1QE | Carling Technologies | 0 | 432-2M1-SP3-T1-B5-M1QE-ND | 4,27940 € | Parametric Equivalent |
| 2M1-SP3-T1-B9-M1QE | Carling Technologies | 0 | 432-1162-ND | 4,49460 € | Parametric Equivalent |
| 2MS-WSP3-T1-B1-M1GE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1GE-ND | 5,43170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,43170 € | 543,17 € |
| Unit Price without VAT: | 5,43170 € |
|---|---|
| Unit Price with VAT: | 6,46372 € |



