Similar
Similar

34ASP36T2M1QT | |
|---|---|
DigiKey Part Number | 34ASP36T2M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP36T2M1QT |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M1QEH | E-Switch | 1.769 | EG2375-ND | 3,78000 € | Similar |
| 100SP3T6B11M1REH | E-Switch | 0 | 100SP3T6B11M1REH-ND | 3,79566 € | Similar |
| 7103SYZBE | C&K | 940 | CKN1025-ND | 9,85000 € | Similar |
| 7103SYZQE | C&K | 0 | CKN1026-ND | 10,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,13288 € | 2.066,44 € |
| Unit Price without VAT: | 4,13288 € |
|---|---|
| Unit Price with VAT: | 4,91813 € |




