Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent


7103SYZGE | |
|---|---|
DigiKey Part Number | 7103SYZGE-ND |
Manufacturer | |
Manufacturer Product Number | 7103SYZGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103SYZGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7103SHZQE | C&K | 64 | CKN11232-ND | 10,98000 € | Parametric Equivalent |
| 7103SYZQE | C&K | 0 | CKN1026-ND | 10,50000 € | Parametric Equivalent |
| 100SP3T1B1M1REH | E-Switch | 672 | EG2376-ND | 3,97000 € | Similar |
| 100SP3T4B1M1QEH | E-Switch | 849 | EG2385-ND | 2,95000 € | Similar |
| 100SP3T6B11M1REH | E-Switch | 0 | 100SP3T6B11M1REH-ND | 3,04975 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,02050 € | 802,05 € |
| Unit Price without VAT: | 8,02050 € |
|---|---|
| Unit Price with VAT: | 9,54440 € |










