7101P3H3CQE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 10,36600 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 221
Unit Price: 11,80000 €
Datasheet

Similar


E-Switch
In Stock: 4.808
Unit Price: 2,29000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,61173 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 3,99134 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,24528 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 15,88000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 16,93000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 10,97000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 39
Unit Price: 13,25000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,28000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 664
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,32506 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7101P3H3CQE

DigiKey Part Number
108-7101P3H3CQE-ND
Manufacturer
Manufacturer Product Number
7101P3H3CQE
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101P3H3CQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
10.92mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes