Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





100SP1T6B11M2QE | |
|---|---|
DigiKey Part Number | 100SP1T6B11M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T6B11M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T6B11M2QE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T6B11M2QEH | E-Switch | 622 | EG2370-ND | 4,38000 € | Parametric Equivalent |
| 100SP1T6B11VS3QE | E-Switch | 0 | 141-100SP1T6B11VS3QE-ND | 2,75175 € | Parametric Equivalent |
| 100SP1T6B11VS3QEH | E-Switch | 0 | 100SP1T6B11VS3QEH-ND | 3,24552 € | Parametric Equivalent |
| 100SP1T6B15M2QE | E-Switch | 0 | 141-100SP1T6B15M2QE-ND | 2,53815 € | Parametric Equivalent |
| 100SP1T6B15M2QEH | E-Switch | 0 | 100SP1T6B15M2QEH-ND | 2,63864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,34200 € | 33,42 € |
| 25 | 3,15200 € | 78,80 € |
| 50 | 3,01500 € | 150,75 € |
| 108 | 2,86963 € | 309,92 € |
| 324 | 2,67389 € | 866,34 € |
| 540 | 2,58726 € | 1.397,12 € |
| 1.080 | 2,47404 € | 2.671,96 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |






