Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101P3Y1V7QE | |
|---|---|
DigiKey Part Number | 108-7101P3Y1V7QE-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3Y1V7QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3Y1V7QE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101P3YCQE | C&K | 195 | CKN1001-ND | 12,73000 € | Parametric Equivalent |
| 100SP1T6B11M2QE | E-Switch | 0 | 100SP1T6B11M2QE-ND | 3,84000 € | Parametric Equivalent |
| 100SP1T6B11M2QEH | E-Switch | 622 | EG2370-ND | 4,34000 € | Parametric Equivalent |
| 100SP1T6B11VS3QE | E-Switch | 0 | 141-100SP1T6B11VS3QE-ND | 2,72990 € | Parametric Equivalent |
| 100SP1T6B11VS3QEH | E-Switch | 0 | 100SP1T6B11VS3QEH-ND | 3,21976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,17900 € | 894,32 € |
| Unit Price without VAT: | 11,17900 € |
|---|---|
| Unit Price with VAT: | 13,30301 € |





