FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 50 MHz 17 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q40BLUIG(R)

DigiKey Part Number
5369-BY25Q40BLUIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q40BLUIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q40BLUIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q40BLUIG(R)
Description
IC FLASH 4MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 50 MHz 17 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
50 MHz
Mfr
Write Cycle Time - Word, Page
3ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
17 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-USON (2x3)
Memory Organization
512K x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,16700 €1,67 €
250,16240 €4,06 €
500,15920 €7,96 €
1000,15610 €15,61 €
2500,15172 €37,93 €
5000,14840 €74,20 €
1.0000,14506 €145,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11179 €335,37 €
6.0000,10911 €654,66 €
9.0000,10755 €967,95 €
15.0000,10559 €1.583,85 €
21.0000,10431 €2.190,51 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €