BY25D40ESUIG(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,08638 €
Datasheet
New Product
FLASH - NOR Memory IC 4Mbit SPI - Dual I/O 120 MHz 7 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25D40ESUIG(R)

DigiKey Part Number
5369-BY25D40ESUIG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25D40ESUIG(R)
Description
4 MBIT, 3.0V (2.7V TO 3.6V), -40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Dual I/O 120 MHz 7 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Dual I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
3.6ms
Part Status
Active
Access Time
7 ns
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 3.6V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
FLASH - NOR
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
512K x 8
Supplier Device Package
8-USON (2x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY25D40ESMIG(R)BYTe Semiconductor05369-BY25D40ESMIG(R)TR-ND0,08638 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,08638 €2.591,40 €
Unit Price without VAT:0,08638 €
Unit Price with VAT:0,10279 €