Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF292A2JCEDK | |
|---|---|
DigiKey Part Number | 708-RF292A2JCEDK-ND |
Manufacturer | |
Manufacturer Product Number | RF292A2JCEDK |
Description | CONN 2.92MM J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF292A2JCEDK Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF292A2JCCAL | Bulgin | 0 | 708-RF292A2JCCAL-ND | 73,92660 € | Parametric Equivalent |
| RF292A2JCCDK | Bulgin | 0 | 708-RF292A2JCCDK-ND | 73,92660 € | Parametric Equivalent |
| RF292A2JCCDP | Bulgin | 0 | 708-RF292A2JCCDP-ND | 73,92660 € | Parametric Equivalent |
| RF292A2JCCES | Bulgin | 0 | 708-RF292A2JCCES-ND | 62,19680 € | Parametric Equivalent |
| RF292A2JCEAL | Bulgin | 0 | 708-RF292A2JCEAL-ND | 73,92660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,92660 € | 3.696,33 € |
| Unit Price without VAT: | 73,92660 € |
|---|---|
| Unit Price with VAT: | 87,97265 € |















