




FX0359 | |
|---|---|
DigiKey Part Number | 708-1422-ND |
Manufacturer | |
Manufacturer Product Number | FX0359 |
Description | FUSE HLDR CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0359 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bag | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Silver |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 5 | 7,24800 € | 36,24 € |
| 10 | 6,68700 € | 66,87 € |
| 50 | 5,54440 € | 277,22 € |
| 200 | 4,71170 € | 942,34 € |
| 400 | 4,34038 € | 1.736,15 € |
| 600 | 4,13573 € | 2.481,44 € |
| 1.000 | 3,89030 € | 3.890,30 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |











