Parametric Equivalent
Parametric Equivalent

DX08WY024S | |
|---|---|
DigiKey Part Number | 708-DX08WY024S-ND |
Manufacturer | |
Manufacturer Product Number | DX08WY024S |
Description | DX RANGE, 8MM DIAMETER, WIRE LEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 24V Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Bulgin | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 9.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Yellow | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX08WY024B | Bulgin | 100 | 708-DX08WY024B-ND | 0,00000 € | Parametric Equivalent |
| DX08WY024N | Bulgin | 97 | 708-DX08WY024N-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,61260 € | 661,26 € |
| Unit Price without VAT: | 6,61260 € |
|---|---|
| Unit Price with VAT: | 7,86899 € |


