New Product
LED Panel Indicator Yellow Diffused 24V Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX08WY024N

DigiKey Part Number
708-DX08WY024N-ND
Manufacturer
Manufacturer Product Number
DX08WY024N
Description
DX RANGE, 8MM DIAMETER, WIRE LEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 24V Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Bulgin
Voltage
24V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.32" (8.00mm)
Part Status
Active
Lens Size
9.50mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Yellow
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Color
Yellow
Ingress Protection
IP67
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DX08WY024BBulgin100708-DX08WY024B-ND0,00000 €Parametric Equivalent
In-Stock: 97