
DX08WY024B | |
|---|---|
DigiKey Part Number | 708-DX08WY024B-ND |
Manufacturer | |
Manufacturer Product Number | DX08WY024B |
Description | DX RANGE, 8MM DIAMETER, WIRE LEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 24V Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Bulgin | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 9.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Yellow | Ingress Protection IP67 |
Lens Transparency Diffused |

