Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
C1300AABB
C1300AABB
Bulgin and Arcoelectric Switches Available at Digi-Key

C1300AABB

DigiKey Part Number
1091-1012-ND
Manufacturer
Manufacturer Product Number
C1300AABB
Description
SWITCH ROCKER SPST 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Actuator Type
Concave (Curved)
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Rectangular - 27.30mm x 12.30mm
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.005
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,58900 €35,89 €
253,38440 €84,61 €
503,23740 €161,87 €
1003,09650 €309,65 €
2502,91928 €729,82 €
5002,79168 €1.395,84 €
1.0002,66947 €2.669,47 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €