Rocker Boot Clear 1300 and 1500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Boot Clear 1300 and 1500 Series
Bulgin and Arcoelectric Switches Available at Digi-Key

SA1074-B

DigiKey Part Number
1091-1209-ND
Manufacturer
Manufacturer Product Number
SA1074-B
Description
ROCKER BOOT CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Boot Clear 1300 and 1500 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Rocker Boot
For Use With/Related Products
1300 and 1500 Series
Features
Antimicrobial
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Clear
Material
-
Operating Temperature
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,88000 €3,88 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €