


BXS018 | |
|---|---|
DigiKey Part Number | 708-1421-ND |
Manufacturer | |
Manufacturer Product Number | BXS018 |
Description | BATT HOLDER D 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) D 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS018 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Features IP67 - Dust Tight, Waterproof |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 € | 49,16 € |
| 10 | 40,81100 € | 408,11 € |
| 50 | 35,83320 € | 1.791,66 € |
| 100 | 33,88070 € | 3.388,07 € |
| Unit Price without VAT: | 49,16000 € |
|---|---|
| Unit Price with VAT: | 58,50040 € |






