


BX0016 | |
|---|---|
DigiKey Part Number | 708-1400-ND |
Manufacturer | |
Manufacturer Product Number | BX0016 |
Description | BATTERY HOLDER D SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) D 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0016 Models |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,32000 € | 21,32 € |
| 10 | 17,69500 € | 176,95 € |
| 60 | 15,30950 € | 918,57 € |
| 120 | 14,47525 € | 1.737,03 € |
| 300 | 13,44193 € | 4.032,58 € |
| 540 | 12,81822 € | 6.921,84 € |
| Unit Price without VAT: | 21,32000 € |
|---|---|
| Unit Price with VAT: | 25,37080 € |





