


BX0001/1 | |
|---|---|
DigiKey Part Number | 708-1393-ND |
Manufacturer | |
Manufacturer Product Number | BX0001/1 |
Description | BATTERY HOLDER C SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) C 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0001/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,67000 € | 20,67 € |
| 10 | 17,16500 € | 171,65 € |
| 50 | 15,07060 € | 753,53 € |
| 100 | 14,24940 € | 1.424,94 € |
| 300 | 13,03850 € | 3.911,55 € |
| 500 | 12,51114 € | 6.255,57 € |
| Unit Price without VAT: | 20,67000 € |
|---|---|
| Unit Price with VAT: | 24,59730 € |








