
PTX-11067 | |
|---|---|
DigiKey Part Number | 377-PTX-11067-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11067 |
Description | STEEL PLATE FOR PTQ-11066 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.315" L x 10.315" W x 0.063" H (262.00mm x 262.00mm x 1.60mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ SERIES | |
Size / Dimension | 10.315" L x 10.315" W x 0.063" H (262.00mm x 262.00mm x 1.60mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 8,20500 € | 82,05 € |
| 100 | 7,66530 € | 766,53 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |




