PTQ-11066-Closed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTQ-11066-Closed
PTQ-11066-Open

PTQ-11066

DigiKey Part Number
377-PTQ-11066-ND
Manufacturer
Manufacturer Product Number
PTQ-11066
Description
BOX PLAS GRAY 11.81"L X 11.81"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 11.810" L x 11.810" W (299.97mm x 299.97mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 11.810" W (299.97mm x 299.97mm)
Height
7.090" (180.09mm)
Area (L x W)
139in² (900cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,04000 €58,04 €
1048,36700 €483,67 €
2545,02000 €1.125,50 €
Manufacturers Standard Package
Unit Price without VAT:58,04000 €
Unit Price with VAT:69,06760 €