PTT-10482/PTT-10482-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTT-10482/PTT-10482-C
PTT-10482/PTT-10482-C_LID OFF

PTT-10482

DigiKey Part Number
377-2775-ND
Manufacturer
Manufacturer Product Number
PTT-10482
Description
JUNCTION BOX ABS 3.85"L X 2.71"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, ABS Gray Cover Included 3.850" L x 2.710" W (97.79mm x 68.83mm) X 1.690" (42.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
3.850" L x 2.710" W (97.79mm x 68.83mm)
Height
1.690" (42.93mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.119" (3.02mm)
Features
Sealed, Terminals - 4
Ratings
Material Flammability Rating
UL94 V-0
Weight
0.228 lb (103.42 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,03000 €8,03 €
106,69400 €66,94 €
255,66800 €141,70 €
Manufacturers Standard Package
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,55570 €