Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.346" (85.00mm)

JB-FT10

DigiKey Part Number
288-JB-FT10-ND
Manufacturer
Manufacturer Product Number
JB-FT10
Description
JUNCTION BOX PLAS 4.72"LX3.15"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Height
3.346" (85.00mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Sealed, Terminals - 10
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,49000 €77,49 €
566,23400 €331,17 €
1061,90700 €619,07 €
2559,02560 €1.475,64 €
Manufacturers Standard Package
Unit Price without VAT:77,49000 €
Unit Price with VAT:92,21310 €