



JB-FT5 | |
|---|---|
DigiKey Part Number | 288-JB-FT5-ND |
Manufacturer | |
Manufacturer Product Number | JB-FT5 |
Description | JUNCTION BOX PLAS 3.23"LX3.15"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate (PC) Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.228" L x 3.150" W (82.00mm x 80.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Sealed, Terminals - 5 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,46000 € | 61,46 € |
| 5 | 52,53400 € | 262,67 € |
| 10 | 49,10200 € | 491,02 € |
| 25 | 45,42920 € | 1.135,73 € |
| Unit Price without VAT: | 61,46000 € |
|---|---|
| Unit Price with VAT: | 73,13740 € |







