
PNX-92607 | |
|---|---|
DigiKey Part Number | PNX-92607-ND |
Manufacturer | |
Manufacturer Product Number | PNX-92607 |
Description | PANEL ALUM 7.52X5.55X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 7.520" L x 5.550" W x 0.062" H (191.01mm x 140.97mm x 1.57mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PN Series |
Series | Size / Dimension 7.520" L x 5.550" W x 0.062" H (191.01mm x 140.97mm x 1.57mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |





