PNR-2607 | |
|---|---|
DigiKey Part Number | PNR-2607-ND |
Manufacturer | |
Manufacturer Product Number | PNR-2607 |
Description | BOX PLASTIC GRY 7.86"L X 5.895"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 7.860" L x 5.895" W (199.64mm x 149.73mm) X 2.180" (55.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.860" L x 5.895" W (199.64mm x 149.73mm) | |
Height | 2.180" (55.37mm) | |
Area (L x W) | 46.3in² (299cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.875 lb (396.89 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 € | 21,69 € |
| Unit Price without VAT: | 21,69000 € |
|---|---|
| Unit Price with VAT: | 25,81110 € |











