


PNR-2607-C | |
|---|---|
DigiKey Part Number | PNR-2607-C-ND |
Manufacturer | |
Manufacturer Product Number | PNR-2607-C |
Description | BOX PLASTIC 7.86"L X 5.895"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.860" L x 5.895" W (199.64mm x 149.73mm) X 2.180" (55.37mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Features Card Guides, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.860" L x 5.895" W (199.64mm x 149.73mm) | Shipping Info Shipped from DigiKey |
Height 2.180" (55.37mm) | Weight 0.875 lb (396.89 g) |
Area (L x W) 46.3in² (299cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,48980 € |










