


NBX-10987 | |
|---|---|
DigiKey Part Number | 377-2070-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10987 |
Description | PANEL INTERNAL 10.4" X 14.3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.300" L x 10.400" W x 0.062" H (362.00mm x 265.00mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB, NBE Series | |
Size / Dimension | 14.300" L x 10.400" W x 0.062" H (362.00mm x 265.00mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,98000 € | 15,98 € |
| 10 | 14,19800 € | 141,98 € |
| Unit Price without VAT: | 15,98000 € |
|---|---|
| Unit Price with VAT: | 19,01620 € |





