
NBB-10267 | |
|---|---|
DigiKey Part Number | NBB-10267-ND |
Manufacturer | |
Manufacturer Product Number | NBB-10267 |
Description | BOX ABS/PC 15.68"L X 11.73"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 15.680" L x 11.727" W (398.27mm x 297.87mm) X 6.295" (159.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.680" L x 11.727" W (398.27mm x 297.87mm) | |
Height | 6.295" (159.89mm) | |
Area (L x W) | 184in² (1187cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.134" (3.40mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.2 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,77000 € | 78,77 € |
| Unit Price without VAT: | 78,77000 € |
|---|---|
| Unit Price with VAT: | 93,73630 € |




