


NBB-15247 | |
|---|---|
DigiKey Part Number | NBB-15247-ND |
Manufacturer | |
Manufacturer Product Number | NBB-15247 |
Description | BOX PLAS GRAY 15.68"L X 11.73"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 15.680" L x 11.727" W (398.27mm x 297.87mm) X 6.295" (159.89mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.134" (3.40mm) |
Part Status Active | Features Non-Metallic Hinges, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 15.680" L x 11.727" W (398.27mm x 297.87mm) | Material Flammability Rating UL94 5VA |
Height 6.295" (159.89mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 184in² (1187cm²) | Weight 4.2 lbs (1.9 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,32000 € | 76,32 € |
| Unit Price without VAT: | 76,32000 € |
|---|---|
| Unit Price with VAT: | 90,82080 € |



