

AN-2807 | |
|---|---|
DigiKey Part Number | 377-1440-ND |
Manufacturer | |
Manufacturer Product Number | AN-2807 |
Description | BOX ALUM NATURAL 8.76"L X 5.76"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 8.764" L x 5.758" W (222.61mm x 146.25mm) X 2.177" (55.30mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Discontinued at DigiKey | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 8.764" L x 5.758" W (222.61mm x 146.25mm) | Shipping Info Shipped from DigiKey |
Height 2.177" (55.30mm) | Weight 3.6 lbs (1.6 kg) |
Area (L x W) 50.5in² (326cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-2807-A | Bud Industries | 3 | 377-2327-ND | 41,14000 € | Direct |







