


ANX-91307 | |
|---|---|
DigiKey Part Number | ANX-91307-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91307 |
Description | PANEL ALUM 8.3X5.3X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 8.300" L x 5.300" W x 0.062" H (210.82mm x 134.62mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 8.300" L x 5.300" W x 0.062" H (210.82mm x 134.62mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,73000 € | 77,30 € |
| 100 | 6,95280 € | 695,28 € |
| 250 | 6,53172 € | 1.632,93 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |












