



AN-2807-A | |
|---|---|
DigiKey Part Number | 377-2327-ND |
Manufacturer | |
Manufacturer Product Number | AN-2807-A |
Description | BOX ALUM NATURAL 8.76"L X 5.76"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 8.764" L x 5.758" W (222.61mm x 146.25mm) X 2.177" (55.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.764" L x 5.758" W (222.61mm x 146.25mm) | |
Height | 2.177" (55.30mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.6 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,80000 € | 41,80 € |
| 10 | 35,35800 € | 353,58 € |
| Unit Price without VAT: | 41,80000 € |
|---|---|
| Unit Price with VAT: | 49,74200 € |






