MGA-634P8-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 22.868
Unit Price: 8,57000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 2.817
Unit Price: 8,57000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 93,75000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 91,01000 €
Datasheet
RF Amplifier IC CDMA, GSM 1.5GHz ~ 2.3GHz 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-634P8-TR1G

DigiKey Part Number
516-3111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-634P8-TR1G
Description
IC AMP CDMA 1.5GHZ-2.3GHZ 8QFN
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM 1.5GHz ~ 2.3GHz 8-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.5GHz ~ 2.3GHz
P1dB
21dBm
Gain
17.4dB
Noise Figure
0.44dB
RF Type
CDMA, GSM
Voltage - Supply
5V
Current - Supply
48mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable