
MAAL-010705-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1262-2-ND - Tape & Reel (TR) 1465-1262-1-ND - Cut Tape (CT) 1465-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-010705-TR3000 |
Description | IC RF AMP GPS 500MHZ-1.6GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 1.6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 1.6GHz | |
P1dB | 18.5dBm | |
Gain | 21dB | |
Noise Figure | 0.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,77500 € | 57,75 € |
| 25 | 5,46640 € | 136,66 € |
| 100 | 5,04350 € | 504,35 € |
| 250 | 4,79028 € | 1.197,57 € |
| 500 | 4,61146 € | 2.305,73 € |
| 1.000 | 4,44302 € | 4.443,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,19598 € | 12.587,94 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |



