cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67151-396EK3

DigiKey Part Number
863-1568-ND
Manufacturer
Manufacturer Product Number
SKY67151-396EK3
Description
EVAL BOARD RF LNA SKY67151-396LF
Customer Reference
Detailed Description
SKY67151-396LF - Amplifier 2.3GHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
2.3GHz ~ 2.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY67151-396LF
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 219.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,71000 €90,71 €
1090,50700 €905,07 €
Manufacturers Standard Package
Unit Price without VAT:90,71000 €
Unit Price with VAT:107,94490 €