HSMF-C655 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 23.265
Unit Price: 0,48000 €
Datasheet

Similar


Kingbright
In Stock: 38.323
Unit Price: 0,32000 €
Datasheet

Similar


Stanley Electric Co
In Stock: 78
Unit Price: 0,47000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 2.000
Unit Price: 1,38000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,11010 €

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,11777 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,15620 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,18637 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 55.470
Unit Price: 0,44000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 16.584
Unit Price: 0,36000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 10.351
Unit Price: 0,43000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 1.445
Unit Price: 0,37000 €
Datasheet
Image for HSMF-C655 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C655

DigiKey Part Number
516-1455-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMF-C655
Description
LED BICOLOR DIFF CHIP SMD
Customer Reference
Detailed Description
LED Indication - Discrete 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable