Similar
Similar
Similar

QTLP600C24TR | |
|---|---|
DigiKey Part Number | QTLP600C24TREL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTLP600C24TR |
Description | LED GREEN/RED CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 635nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.90mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.20mm x 1.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMD1522SRUGCTR8 | Visual Communications Company - VCC | 5.250 | L6221115CT-ND | 1,47000 € | Similar |
| SML-LX1210IGC-TR | Lumex Opto/Components Inc. | 47.009 | 67-1361-1-ND | 0,37000 € | Similar |
| SML-LX1210SRSGC-TR | Lumex Opto/Components Inc. | 10.301 | 67-1703-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11631 € | 697,86 € |
| Unit Price without VAT: | 0,11631 € |
|---|---|
| Unit Price with VAT: | 0,13841 € |




