Green, Red 572nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C155

DigiKey Part Number
516-1456-2-ND - Tape & Reel (TR)
516-1456-1-ND - Cut Tape (CT)
516-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C155
Description
LED GREEN/RED DIFF CHIP SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 630nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33400 €3,34 €
1000,24070 €24,07 €
5000,19878 €99,39 €
1.0000,18500 €185,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17397 €521,91 €
6.0000,16458 €987,48 €
9.0000,15977 €1.437,93 €
15.0000,15433 €2.314,95 €
21.0000,15110 €3.173,10 €
30.0000,14794 €4.438,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €