Green, Yellow 572nm Green, 586nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C166

DigiKey Part Number
516-1796-2-ND - Tape & Reel (TR)
516-1796-1-ND - Cut Tape (CT)
516-1796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C166
Description
LED GRN/YLW DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Yellow 572nm Green, 586nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C166 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
570nm Green, 589nm Yellow
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Lens Size
1.60mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,37200 €3,72 €
1000,26920 €26,92 €
5000,22290 €111,45 €
1.0000,20771 €207,71 €
2.0000,19479 €389,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18383 €735,32 €
8.0000,17453 €1.396,24 €
12.0000,16977 €2.037,24 €
20.0000,16439 €3.287,80 €
28.0000,16120 €4.513,60 €
40.0000,15808 €6.323,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €