


TM1188NL | |
|---|---|
DigiKey Part Number | 931-TM1188NLTR-ND - Tape & Reel (TR) 931-TM1188NLCT-ND - Cut Tape (CT) 931-TM1188NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM1188NL |
Description | LAN XFMR 10/100 BASE-T SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1188NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.281" W (12.80mm x 7.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,17240 € | 54,31 € |
| 50 | 2,10640 € | 105,32 € |
| 100 | 2,04180 € | 204,18 € |
| 250 | 1,95896 € | 489,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,58380 € | 1.187,85 € |
| 1.500 | 1,53428 € | 2.301,42 € |
| 2.250 | 1,50592 € | 3.388,32 € |
| 3.750 | 1,47086 € | 5.515,73 € |
| 5.250 | 1,44815 € | 7.602,79 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


