Green, Orange 572nm Green, 604nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C157

DigiKey Part Number
516-3064-2-ND - Tape & Reel (TR)
516-3064-1-ND - Cut Tape (CT)
516-3064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C157
Description
LED GREEN/ORANGE DIFFUSED SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green, Orange 572nm Green, 604nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.2V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 605nm Orange
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27000 €2,70 €
1000,19310 €19,31 €
5000,15820 €79,10 €
1.0000,14669 €146,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13187 €395,61 €
6.0000,12431 €745,86 €
9.0000,12044 €1.083,96 €
15.0000,11606 €1.740,90 €
21.0000,11345 €2.382,45 €
30.0000,11091 €3.327,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €