



G6KU-2F-RF-S DC5 | |
|---|---|
DigiKey Part Number | Z5366-ND |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-RF-S DC5 |
Description | RELAY RF DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2F-RF-S DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Current | 21.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 237 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,65000 € | 23,65 € |
| 10 | 21,06100 € | 210,61 € |
| 25 | 20,11040 € | 502,76 € |
| 50 | 19,41980 € | 970,99 € |
| 100 | 18,75240 € | 1.875,24 € |
| 300 | 17,74050 € | 5.322,15 € |
| Unit Price without VAT: | 23,65000 € |
|---|---|
| Unit Price with VAT: | 28,14350 € |


